50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder
DX10-50S(50) Back

DX10-50S(50)

DigiKey Part Number
H123184-ND
Manufacturer
Manufacturer Product Number
DX10-50S(50)
Description
CONN 1.27MM PITCH HIDENSITY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
DX10-50S(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6); Latchblocks
Type
Miniature High Density (HD)
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 105,74000kr 105,74
10kr 89,86600kr 898,66
45kr 80,81222kr 3 636,55
90kr 76,95600kr 6 926,04
135kr 74,78615kr 10 096,13
270kr 71,21841kr 19 228,97
540kr 67,82191kr 36 623,83
1 035kr 64,78292kr 67 050,32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 105,74000
Unit Price with VAT:kr 132,17500