DM3AT-SF-PEJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 21 693
Unit Price: kr 26,74000
Datasheet

Similar


Molex
In Stock: 16 919
Unit Price: kr 40,61000
Datasheet

Similar


Molex
In Stock: 2 952
Unit Price: kr 36,18000
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


JAE Electronics
In Stock: 12 841
Unit Price: kr 18,90000
Datasheet
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM3AT-SF-PEJ

DigiKey Part Number
HR1939TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM3AT-SF-PEJ
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - microSD™
Number of Positions
10 (8 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.066" (1.68mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes