
DF9A-11S-1V(22) | |
|---|---|
DigiKey Part Number | H10370TR-ND - Tape & Reel (TR) H10370CT-ND - Cut Tape (CT) H10370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-11S-1V(22) |
Description | CONN RCPT 11POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-11S-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,95000 | kr 8,95 |
| 10 | kr 7,31200 | kr 73,12 |
| 25 | kr 6,73840 | kr 168,46 |
| 50 | kr 6,33440 | kr 316,72 |
| 100 | kr 5,95620 | kr 595,62 |
| 250 | kr 5,49116 | kr 1 372,79 |
| 500 | kr 5,16368 | kr 2 581,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,19820 | kr 6 198,20 |
| 2 000 | kr 5,90232 | kr 11 804,64 |
| 3 000 | kr 5,73589 | kr 17 207,67 |
| 5 000 | kr 5,53294 | kr 27 664,70 |
| 7 000 | kr 5,40323 | kr 37 822,61 |
| 10 000 | kr 5,26909 | kr 52 690,90 |
| Unit Price without VAT: | kr 8,95000 |
|---|---|
| Unit Price with VAT: | kr 11,18750 |




