
DF40GB(3.0)-48DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40GB(3.0)-48DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB(3.0)-48DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB(3.0)-48DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(3.0)-48DS-0.4V(51) |
Description | CONN RCPT 48POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(3.0)-48DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Shielded, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm |
Number of Positions 48 | Height Above Board 0.114" (2.90mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,07000 | kr 12,07 |
| 10 | kr 10,27200 | kr 102,72 |
| 25 | kr 9,62480 | kr 240,62 |
| 50 | kr 9,16260 | kr 458,13 |
| 100 | kr 8,72570 | kr 872,57 |
| 250 | kr 8,17840 | kr 2 044,60 |
| 500 | kr 7,78772 | kr 3 893,86 |
| 1 000 | kr 7,41595 | kr 7 415,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 8,01774 | kr 24 053,22 |
| 6 000 | kr 7,63536 | kr 45 812,16 |
| 9 000 | kr 7,42026 | kr 66 782,34 |
| Unit Price without VAT: | kr 12,07000 |
|---|---|
| Unit Price with VAT: | kr 15,08750 |











