Image for DF37NB-74DS-0.4V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37NB-74DS-0.4V(51)

DigiKey Part Number
DF37NB-74DS-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF37NB-74DS-0.4V(51)
Description
CONN RCPT 74POS SMD GOLD
Customer Reference
Detailed Description
74 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37NB-74DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
74
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.98mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.