
FH41-20S-0.5SH(05) | |
|---|---|
DigiKey Part Number | 26-FH41-20S-0.5SH(05)TR-ND - Tape & Reel (TR) 26-FH41-20S-0.5SH(05)CT-ND - Cut Tape (CT) 26-FH41-20S-0.5SH(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH41-20S-0.5SH(05) |
Description | CONN FPC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH41-20S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 13,85250 | kr 34 631,25 |
| 5 000 | kr 13,19206 | kr 65 960,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,52000 | kr 21,52 |
| 10 | kr 18,29000 | kr 182,90 |
| 25 | kr 17,13880 | kr 428,47 |
| 50 | kr 16,31940 | kr 815,97 |
| 100 | kr 15,53920 | kr 1 553,92 |
| 250 | kr 14,56544 | kr 3 641,36 |
| 500 | kr 13,86998 | kr 6 934,99 |
| 1 000 | kr 13,45479 | kr 13 454,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,95000 | kr 23,95 |
| 10 | kr 20,87200 | kr 208,72 |
| 25 | kr 19,98280 | kr 499,57 |
| 50 | kr 19,53940 | kr 976,97 |
| 100 | kr 18,65170 | kr 1 865,17 |
| 250 | kr 16,87548 | kr 4 218,87 |
| 500 | kr 15,54326 | kr 7 771,63 |
| 1 000 | kr 13,32288 | kr 13 322,88 |
| Unit Price without VAT: | kr 21,52000 |
|---|---|
| Unit Price with VAT: | kr 26,90000 |











