1 Rectangular Connectors - Housings Plug Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Rectangular Connectors - Housings Plug Beige
Connectors for the Smart House - Hirose

DF22A-1EP-7.92C

DigiKey Part Number
H123137-ND
Manufacturer
Manufacturer Product Number
DF22A-1EP-7.92C
Description
CONN PLUG HOUSING 1POS 7.92MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug Beige
Datasheet
 Datasheet
EDA/CAD Models
DF22A-1EP-7.92C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Beige
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 2,60000kr 2,60
10kr 2,20300kr 22,03
25kr 2,06280kr 51,57
50kr 1,96460kr 98,23
100kr 1,87120kr 187,12
300kr 1,73143kr 519,43
500kr 1,66998kr 834,99
1 000kr 1,59013kr 1 590,13
2 500kr 1,49053kr 3 726,32
Manufacturers Standard Package
Unit Price without VAT:kr 2,60000
Unit Price with VAT:kr 3,25000