
DF1B-2428SCF | |
|---|---|
DigiKey Part Number | H3832TR-ND - Tape & Reel (TR) H3832CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1B-2428SCF |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2428SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,55800 | kr 5,58 |
| 25 | kr 0,52320 | kr 13,08 |
| 50 | kr 0,49640 | kr 24,82 |
| 100 | kr 0,47330 | kr 47,33 |
| 250 | kr 0,44372 | kr 110,93 |
| 500 | kr 0,42236 | kr 211,18 |
| 1 000 | kr 0,40205 | kr 402,05 |
| 2 500 | kr 0,37683 | kr 942,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,49501 | kr 4 950,10 |
| 20 000 | kr 0,47137 | kr 9 427,40 |
| 30 000 | kr 0,45808 | kr 13 742,40 |
| 50 000 | kr 0,44186 | kr 22 093,00 |
| 70 000 | kr 0,43150 | kr 30 205,00 |
| 100 000 | kr 0,42078 | kr 42 078,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |























