
DF14A-7P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14A-7P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14A-7P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14A-7P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-7P-1.25H(52) |
Description | CONN HEADER SMD R/A 7POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-7P-1.25H(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.086" (2.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 8,11572 | kr 8 115,72 |
| 2 000 | kr 7,72851 | kr 15 457,02 |
| 3 000 | kr 7,51059 | kr 22 531,77 |
| 5 000 | kr 7,24493 | kr 36 224,65 |
| 7 000 | kr 7,07508 | kr 49 525,56 |
| 10 000 | kr 6,89948 | kr 68 994,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,88000 | kr 11,88 |
| 10 | kr 10,07600 | kr 100,76 |
| 100 | kr 8,56570 | kr 856,57 |
| 500 | kr 7,64534 | kr 3 822,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,47000 | kr 13,47 |
| 10 | kr 11,34800 | kr 113,48 |
| 100 | kr 10,18610 | kr 1 018,61 |
| 500 | kr 8,33388 | kr 4 166,94 |
| Unit Price without VAT: | kr 11,88000 |
|---|---|
| Unit Price with VAT: | kr 14,85000 |

