Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13A-7P-1.25H(21)

DigiKey Part Number
H121949TR-ND - Tape & Reel (TR)
H121949CT-ND - Cut Tape (CT)
H121949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13A-7P-1.25H(21)
Description
CONN HEADER SMD R/A 7POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13A-7P-1.25H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 285
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
10kr 5,81100kr 58,11
100kr 4,93550kr 493,55
500kr 4,40478kr 2 202,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,92614kr 4 926,14
2 000kr 4,69096kr 9 381,92
3 000kr 4,55866kr 13 675,98
5 000kr 4,39736kr 21 986,80
7 000kr 4,29424kr 30 059,68
10 000kr 4,18763kr 41 876,30
Manufacturers Standard Package
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750