
DF12NB(3.0)-60DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-60DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-60DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-60DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-60DS-0.5V(51) |
Description | BTOB CONNECTOR, 3MM STACK HT, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-60DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,97000 | kr 14,97 |
| 10 | kr 12,68600 | kr 126,86 |
| 25 | kr 11,88880 | kr 297,22 |
| 50 | kr 11,32000 | kr 566,00 |
| 100 | kr 10,77820 | kr 1 077,82 |
| 250 | kr 10,10260 | kr 2 525,65 |
| 500 | kr 9,62024 | kr 4 810,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 11,62527 | kr 11 625,27 |
| 2 000 | kr 11,07060 | kr 22 141,20 |
| 3 000 | kr 10,75866 | kr 32 275,98 |
| 5 000 | kr 10,37817 | kr 51 890,85 |
| 7 000 | kr 10,13493 | kr 70 944,51 |
| Unit Price without VAT: | kr 14,97000 |
|---|---|
| Unit Price with VAT: | kr 18,71250 |











