RF Amplifier IC 3GHz ~ 4.5GHz 8-MSOPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 3GHz ~ 4.5GHz 8-MSOPG
8 MSOGP Pan View

HMC326MS8GTR

DigiKey Part Number
505-HMC326MS8GTR-ND - Tape & Reel (TR)
505-HMC326MS8GCT-ND - Cut Tape (CT)
505-HMC326MS8GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC326MS8GTR
Description
IC RF AMP 3GHZ-4.5GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC 3GHz ~ 4.5GHz 8-MSOPG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
3GHz ~ 4.5GHz
P1dB
23.5dBm
Gain
21dB
Noise Figure
5dB
RF Type
-
Voltage - Supply
5V
Current - Supply
130mA
Test Frequency
3GHz
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOPG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 435,71000kr 435,71
10kr 381,40500kr 3 814,05
25kr 362,60000kr 9 065,00
100kr 336,83610kr 33 683,61
250kr 321,43540kr 80 358,85
Unit Price without VAT:kr 435,71000
Unit Price with VAT:kr 544,63750