
CDE-9PF(05) | |
|---|---|
DigiKey Part Number | CDE-9PF(05)-ND |
Manufacturer | |
Manufacturer Product Number | CDE-9PF(05) |
Description | CONN D-SUB HD HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | CDE-9PF(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 72,67000 | kr 72,67 |
| 10 | kr 61,74300 | kr 617,43 |
| 25 | kr 57,87760 | kr 1 446,94 |
| 63 | kr 54,21952 | kr 3 415,83 |
| 126 | kr 51,63183 | kr 6 505,61 |
| 252 | kr 49,16813 | kr 12 390,37 |
| 504 | kr 46,82290 | kr 23 598,74 |
| 1 008 | kr 44,59025 | kr 44 946,97 |
| Unit Price without VAT: | kr 72,67000 |
|---|---|
| Unit Price with VAT: | kr 90,83750 |


