Plug for Male Contacts Housing D-Sub, High Density Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC-37PF(05)

DigiKey Part Number
CDC-37PF(05)-ND
Manufacturer
Manufacturer Product Number
CDC-37PF(05)
Description
CONN D-SUB HD HOUSING PLUG 37POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
CDC-37PF(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 80,31000kr 80,31
10kr 68,23600kr 682,36
27kr 63,61148kr 1 717,51
54kr 60,57407kr 3 271,00
108kr 57,68250kr 6 229,71
270kr 54,07252kr 14 599,58
513kr 51,67996kr 26 511,82
1 026kr 49,21600kr 50 495,62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 80,31000
Unit Price with VAT:kr 100,38750