
CDB-25S(05) | |
|---|---|
DigiKey Part Number | CDB-25S(05)-ND |
Manufacturer | |
Manufacturer Product Number | CDB-25S(05) |
Description | CONN D-SUB HD HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | CDB-25S(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | 39µin (1.00µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 75,28000 | kr 75,28 |
| 10 | kr 63,97500 | kr 639,75 |
| 36 | kr 58,43806 | kr 2 103,77 |
| 72 | kr 55,64903 | kr 4 006,73 |
| 108 | kr 54,07907 | kr 5 840,54 |
| 252 | kr 50,94183 | kr 12 837,34 |
| 504 | kr 48,51202 | kr 24 450,06 |
| 1 008 | kr 46,19850 | kr 46 568,09 |
| Unit Price without VAT: | kr 75,28000 |
|---|---|
| Unit Price with VAT: | kr 94,10000 |





