Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDA-15S(05)

DigiKey Part Number
CDA-15S(05)-ND
Manufacturer
Manufacturer Product Number
CDA-15S(05)
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
CDA-15S(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
39µin (1.00µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 89,05000kr 89,05
10kr 75,67400kr 756,74
45kr 68,05200kr 3 062,34
90kr 64,80322kr 5 832,29
135kr 62,97585kr 8 501,74
270kr 59,97133kr 16 192,26
540kr 57,11091kr 30 839,89
1 035kr 54,55139kr 56 460,69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 89,05000
Unit Price with VAT:kr 111,31250