Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDA-15PF(05)

DigiKey Part Number
CDA-15PF(05)-ND
Manufacturer
Manufacturer Product Number
CDA-15PF(05)
Description
CONN D-SUB HD HOUSING PLUG 15POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
CDA-15PF(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 92,37000kr 92,37
10kr 78,53900kr 785,39
45kr 70,62067kr 3 177,93
90kr 67,25011kr 6 052,51
135kr 65,35311kr 8 822,67
270kr 62,23541kr 16 803,56
540kr 59,26720kr 32 004,29
1 035kr 56,61122kr 58 592,61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 92,37000
Unit Price with VAT:kr 115,46250