
CDA-15P(05) | |
|---|---|
DigiKey Part Number | CDA-15P(05)-ND |
Manufacturer | |
Manufacturer Product Number | CDA-15P(05) |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | CDA-15P(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | 39µin (1.00µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 78,10000 | kr 78,10 |
| 10 | kr 66,36700 | kr 663,67 |
| 45 | kr 59,67622 | kr 2 685,43 |
| 90 | kr 56,82611 | kr 5 114,35 |
| 135 | kr 55,22319 | kr 7 455,13 |
| 270 | kr 52,58870 | kr 14 198,95 |
| 540 | kr 50,08059 | kr 27 043,52 |
| 1 035 | kr 47,83567 | kr 49 509,92 |
| Unit Price without VAT: | kr 78,10000 |
|---|---|
| Unit Price with VAT: | kr 97,62500 |

