MFR Recommended

BNC(75)J-D.FL75J-BPA | |
|---|---|
DigiKey Part Number | 26-BNC(75)J-D.FL75J-BPA-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)J-D.FL75J-BPA |
Description | COAX ADAPT BNC TO D.FL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To D.FL Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | D.FL Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Brass, Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |


