
M6063 | |
|---|---|
DigiKey Part Number | 3720-M6063-ND |
Manufacturer | |
Manufacturer Product Number | M6063 |
Description | CABLE GRIP 2.67-8MM M16 ALUMINUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum M16 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.105" (2.67mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M16 | |
Thread Length | 0.340" (8.64mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Aluminum | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 404,83200 | kr 4 048,32 |
| Unit Price without VAT: | kr 404,83200 |
|---|---|
| Unit Price with VAT: | kr 506,04000 |

