Hole Plug Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3018

DigiKey Part Number
3720-3018-ND
Manufacturer
Manufacturer Product Number
3018
Description
HOLE PLUG NYLON BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
-
Flange Diameter
1.220" (30.99mm)
Panel Thickness
0.560" (14.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 070
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,78000kr 1,78
10kr 1,51600kr 15,16
25kr 1,41840kr 35,46
50kr 1,34900kr 67,45
100kr 1,28350kr 128,35
250kr 1,20348kr 300,87
500kr 1,14584kr 572,92
2 000kr 1,03886kr 2 077,72
4 000kr 0,98921kr 3 956,84
Manufacturers Standard Package
Unit Price without VAT:kr 1,78000
Unit Price with VAT:kr 2,22500