S24D15-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUK24S12L-75W

DigiKey Part Number
3986-ZUK24S12L-75W-ND
Manufacturer
Manufacturer Product Number
ZUK24S12L-75W
Description
DC DC CONVERTER 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.25A 18V - 72V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Current - Output (Max)
6.25A
Power (Watts)
75 W
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 85°C
Efficiency
80 ~ 88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate kr 301,53 flat rate shipping fee will apply
All prices are in NOK
Case
QuantityUnit PriceExt Price
1kr 24,12000kr 24,12
10kr 23,31800kr 233,18
25kr 22,51440kr 562,86
50kr 21,81060kr 1 090,53
100kr 21,10710kr 2 110,71
260kr 20,40354kr 5 304,92
500kr 18,39334kr 9 196,67
1 000kr 16,38313kr 16 383,13
Unit Price without VAT:kr 24,12000
Unit Price with VAT:kr 30,15000