
59406 | |
|---|---|
DigiKey Part Number | 4862-59406-ND 4862-59406-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59406 |
Description | TOPFLEX 1000 VFD 3C AWG4/0 + 3C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 (3 3) Conductor Multi-Conductor Cable Black 4/0 AWG, 6 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 + 3) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.811" (46.00mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 832,02000 | kr 832,02 |
| 5 | kr 741,28200 | kr 3 706,41 |
| 10 | kr 704,85700 | kr 7 048,57 |
| 25 | kr 658,97560 | kr 16 474,39 |
| 50 | kr 625,88980 | kr 31 294,49 |
| 100 | kr 594,12770 | kr 59 412,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 572,65573 | kr 572 655,73 |
| Unit Price without VAT: | kr 832,02000 |
|---|---|
| Unit Price with VAT: | kr 1 040,02500 |



