Single Opening Cable Tie Holder White Push In - Snap Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBM10C2

DigiKey Part Number
1436-1336-ND
Manufacturer
Manufacturer Product Number
PBM10C2
Description
CABLE TIE HLD SGL BUTTON MNT WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder White Push In - Snap Lock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Snap Lock
Size / Dimension
0.42" L x 0.26" W x 0.40" H (10.7mm x 6.6mm x 10.2mm)
For Use With/Related Products
T18 - T50 Cable Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
100kr 5,55920kr 555,92
200kr 5,29385kr 1 058,77
300kr 5,14410kr 1 543,23
500kr 4,96198kr 2 480,99
700kr 4,84544kr 3 391,81
1 000kr 4,72487kr 4 724,87
2 500kr 4,42903kr 11 072,58
5 000kr 4,21770kr 21 088,50
10 000kr 4,01651kr 40 165,10
Manufacturers Standard Package
Unit Price without VAT:kr 5,55920
Unit Price with VAT:kr 6,94900