Standard, Pinch Releasable Black 1.97" (50.00mm) 0.185" (4.70mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REZ200.NB3P

DigiKey Part Number
1436-1335-ND
Manufacturer
Manufacturer Product Number
REZ200.NB3P
Description
STD PINCH RELEAS BLK 30LB 7.87"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Pinch Releasable Black 1.97" (50.00mm) 0.185" (4.70mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Pinch Releasable
Length - Approximate
7.75"
Bundle Diameter
1.97" (50.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
100kr 5,48000kr 548,00
200kr 5,21785kr 1 043,57
300kr 5,07047kr 1 521,14
500kr 4,89082kr 2 445,41
700kr 4,77604kr 3 343,23
1 000kr 4,65724kr 4 657,24
2 500kr 4,36561kr 10 914,02
5 000kr 4,15728kr 20 786,40
10 000kr 3,95899kr 39 589,90
Manufacturers Standard Package
Unit Price without VAT:kr 5,48000
Unit Price with VAT:kr 6,85000