
151-01199 | |
|---|---|
DigiKey Part Number | 1436-151-01199-ND |
Manufacturer | |
Manufacturer Product Number | 151-01199 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.190" (30.23mm) | |
Width | 0.800" (20.32mm) | |
Height | 0.930" (23.62mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.350" (0.51mm ~ 8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 4,71226 | kr 18 849,04 |
| Unit Price without VAT: | kr 4,71226 |
|---|---|
| Unit Price with VAT: | kr 5,89033 |

