



S7261-45R | |
|---|---|
DigiKey Part Number | 952-2731-2-ND - Tape & Reel (TR) 952-2731-1-ND - Cut Tape (CT) 952-2731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7261-45R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7261-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.059" (1.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,66000 | kr 3,66 |
| 10 | kr 2,57800 | kr 25,78 |
| 25 | kr 2,29360 | kr 57,34 |
| 100 | kr 1,98090 | kr 198,09 |
| 250 | kr 1,83220 | kr 458,05 |
| 500 | kr 1,74272 | kr 871,36 |
| 1 000 | kr 1,66902 | kr 1 669,02 |
| 2 500 | kr 1,66332 | kr 4 158,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 1,51733 | kr 12 138,64 |
| 16 000 | kr 1,48350 | kr 23 736,00 |
| 24 000 | kr 1,46657 | kr 35 197,68 |
| 40 000 | kr 1,44779 | kr 57 911,60 |
| 56 000 | kr 1,43682 | kr 80 461,92 |
| Unit Price without VAT: | kr 3,66000 |
|---|---|
| Unit Price with VAT: | kr 4,57500 |



