RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7251-45R

DigiKey Part Number
952-2730-2-ND - Tape & Reel (TR)
952-2730-1-ND - Cut Tape (CT)
952-2730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7251-45R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7251-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.059" (1.50mm)
Length
0.118" (3.00mm)
Height
0.059" (1.50mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 399
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,08000kr 3,08
10kr 2,16500kr 21,65
25kr 1,91640kr 47,91
100kr 1,65190kr 165,19
250kr 1,52472kr 381,18
500kr 1,44812kr 724,06
1 000kr 1,38491kr 1 384,91
2 500kr 1,36892kr 3 422,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 1,25508kr 10 040,64
16 000kr 1,22613kr 19 618,08
24 000kr 1,21162kr 29 078,88
40 000kr 1,19556kr 47 822,40
56 000kr 1,18617kr 66 425,52
80 000kr 1,17714kr 94 171,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,08000
Unit Price with VAT:kr 3,85000