R30-3011302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R30-3011302
Harwin’s Company Overview

R30-3011302

DigiKey Part Number
R30-3011302-ND
Manufacturer
Manufacturer Product Number
R30-3011302
Description
HEX STANDOFF M3X0.5 BRASS 13MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-3011302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
0.827" (21.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 870
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 7,94000kr 7,94
5kr 6,63400kr 33,17
10kr 6,17100kr 61,71
25kr 5,64480kr 141,12
50kr 5,29480kr 264,74
100kr 4,98230kr 498,23
300kr 4,55477kr 1 366,43
500kr 4,38002kr 2 190,01
1 000kr 4,16483kr 4 164,83
Manufacturers Standard Package
Unit Price without VAT:kr 7,94000
Unit Price with VAT:kr 9,92500