


R25-1001402 | |
|---|---|
DigiKey Part Number | 952-3964-ND |
Manufacturer | |
Manufacturer Product Number | R25-1001402 |
Description | HEX STNDFF M2.5X0.45 BRASS 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1001402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,03000 | kr 6,03 |
| 5 | kr 5,02600 | kr 25,13 |
| 10 | kr 4,66400 | kr 46,64 |
| 25 | kr 4,25760 | kr 106,44 |
| 50 | kr 3,98620 | kr 199,31 |
| 100 | kr 3,74600 | kr 374,60 |
| 300 | kr 3,41633 | kr 1 024,90 |
| 500 | kr 3,28206 | kr 1 641,03 |
| 1 000 | kr 3,11641 | kr 3 116,41 |
| Unit Price without VAT: | kr 6,03000 |
|---|---|
| Unit Price with VAT: | kr 7,53750 |

