
ECS-3951M-120-B-TR | |
|---|---|
DigiKey Part Number | XC782TR-ND - Tape & Reel (TR) XC782CT-ND - Cut Tape (CT) XC782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-120-B-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-120-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,53000 | kr 14,53 |
| 10 | kr 12,66100 | kr 126,61 |
| 25 | kr 11,96840 | kr 299,21 |
| 50 | kr 11,47380 | kr 573,69 |
| 100 | kr 10,78400 | kr 1 078,40 |
| 250 | kr 10,40240 | kr 2 600,60 |
| 500 | kr 9,97216 | kr 4 986,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 9,94252 | kr 9 942,52 |
| 2 000 | kr 9,53195 | kr 19 063,90 |
| 3 000 | kr 9,29982 | kr 27 899,46 |
| 5 000 | kr 9,01554 | kr 45 077,70 |
| 7 000 | kr 8,83316 | kr 61 832,12 |
| 10 000 | kr 8,64399 | kr 86 439,90 |
| Unit Price without VAT: | kr 14,53000 |
|---|---|
| Unit Price with VAT: | kr 18,16250 |

