M20-8760446 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 8,37000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 220
Unit Price: kr 12,70000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 842
Unit Price: kr 8,56000

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 682
Unit Price: kr 8,37000
Datasheet
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-8760446

DigiKey Part Number
M20-8760446-ND
Manufacturer
Manufacturer Product Number
M20-8760446
Description
CONN HEADER SMD 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
250V
Mated Stacking Heights
11.53mm, 12.23mm, 12.63mm, 18.13mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types