


H8502-46 | |
|---|---|
DigiKey Part Number | H8502-46-ND |
Manufacturer | |
Manufacturer Product Number | H8502-46 |
Description | PCB SOCKET |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.024" ~ 0.033" (0.60mm ~ 0.85mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.232" (5.89mm) | |
Accepts Pin Diameter | 0.024" ~ 0.033" (0.60mm ~ 0.85mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.075" ~ 0.077" (1.91mm ~ 1.96mm) | |
Flange Diameter | 0.105" (2.67mm) | |
Tail Diameter | - | |
Socket Depth | 0.183" (4.65mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 157.5µin (4.00µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 1.50N ~ 5.01N | |
Base Product Number |


