




G125-FC12005F1-0300F1 | |
|---|---|
DigiKey Part Number | 952-4244-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12005F1-0300F1 |
Description | CBL GECKO 1.25MM F-F 300MM 20POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 549,24000 | kr 1 549,24 |
| 10 | kr 1 317,02000 | kr 13 170,20 |
| 30 | kr 1 218,89133 | kr 36 566,74 |
| 50 | kr 1 179,34080 | kr 58 967,04 |
| Unit Price without VAT: | kr 1 549,24000 |
|---|---|
| Unit Price with VAT: | kr 1 936,55000 |











