


D01-6020001 | |
|---|---|
DigiKey Part Number | 952-2535-ND |
Manufacturer | |
Manufacturer Product Number | D01-6020001 |
Description | CONN PIN RCPT .018-.020 100/STRP |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | - | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 2.00N ~ 6.00N |

