Optical Sensor Reflective Phototransistor 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4192PTIRM2B000113U1930

DigiKey Part Number
3147-B4192PTIRM2B000113U1930TR-ND - Tape & Reel (TR)
3147-B4192PTIRM2B000113U1930CT-ND - Cut Tape (CT)
3147-B4192PTIRM2B000113U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B4192PTIRM2B000113U1930
Description
1.9(L)X1.4(W)X0.65(H)MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Optical Sensor Reflective Phototransistor 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
-
Sensing Method
Reflective
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
100 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
3µs
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 426
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,67357kr 8 020,71
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250