Image for 09457002509 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457002509

DigiKey Part Number
09457002509-ND
Manufacturer
Manufacturer Product Number
09457002509
Description
HAN 3A METAL RJ45 TO RJ45 CABLE
Customer Reference
Detailed Description
Modular Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Discontinued at Digi-Key
Cable Type
-
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
-
Length
-
Shielding
-
Color
-
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.