
09320005107 | |
|---|---|
DigiKey Part Number | 09320005107-ND |
Manufacturer | |
Manufacturer Product Number | 09320005107 |
Description | HAN C MALE CONTACT AWG 12 (4MM2) |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

