
09140013033 | |
|---|---|
DigiKey Part Number | 09140013033-ND |
Manufacturer | |
Manufacturer Product Number | 09140013033 |
Description | HAN GND MODULE MALE SHORT VERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Gender | Male | |
Number of Positions | - | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr 156,34000 | kr 312,68 |
| Unit Price without VAT: | kr 156,34000 |
|---|---|
| Unit Price with VAT: | kr 195,42500 |

