
HA1-2547-9 | |
|---|---|
DigiKey Part Number | 2156-HA1-2547-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA1-2547-9 |
Description | ANALOG MULTIPLIER |
Customer Reference | |
Detailed Description | Analog Multiplier 2-Quadrant 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 2-Quadrant | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP |
| Bulk: | 4406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | kr 74,28105 | kr 2 822,68 |
| Unit Price without VAT: | kr 74,28105 |
|---|---|
| Unit Price with VAT: | kr 92,85131 |

