
C2T2431F10CELG1 | |
|---|---|
DigiKey Part Number | 164-C2T2431F10CELG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2431F10CELG1 |
Description | 550CFM FANTOP W/CABLE ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Rectangular, 550 CFM 23.75" L x 25.00" W x 4.08" H (603.3mm x 635.0mm x 103.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T2431F10CELG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Rectangular, 550 CFM | |
Size / Dimension | 23.75" L x 25.00" W x 4.08" H (603.3mm x 635.0mm x 103.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 015,06000 | kr 3 015,06 |
| Unit Price without VAT: | kr 3 015,06000 |
|---|---|
| Unit Price with VAT: | kr 3 768,82500 |

