




229B40 | |
|---|---|
DigiKey Part Number | HM4861-ND |
Manufacturer | |
Manufacturer Product Number | 229B40 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 50.80mm L x 63.50mm W | |
Height - Seated (Max) | 27.18mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 172,68000 | kr 172,68 |
| 10 | kr 155,55900 | kr 1 555,59 |
| 25 | kr 149,16480 | kr 3 729,12 |
| 50 | kr 144,47700 | kr 7 223,85 |
| 100 | kr 139,91700 | kr 13 991,70 |
| 250 | kr 134,08756 | kr 33 521,89 |
| 500 | kr 129,82314 | kr 64 911,57 |
| Unit Price without VAT: | kr 172,68000 |
|---|---|
| Unit Price with VAT: | kr 215,85000 |

