
1645A | |
|---|---|
DigiKey Part Number | HM4285-ND |
Manufacturer | |
Manufacturer Product Number | 1645A |
Description | XFMR 5KCT / 4, 8, 16, 70V CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5kCT Impedance Primary Ohms 4, 8, 16, 70V Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 5kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16, 70V | |
DC Resistance (DCR) - Primary | 72.11Ohm, 79.35Ohm | |
DC Resistance (DCR) - Secondary | 276mOhm, 391mOhm, 464mOhm, 9.304Ohm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 2000V @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 30W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.750" L x 2.500" W (95.25mm x 63.50mm) | |
Height - Seated (Max) | 3.060" (77.72mm) | |
Termination Style | Wire Leads | |
Weight | 4.5 lbs (2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 889,49000 | kr 1 889,49 |
| 10 | kr 1 696,42800 | kr 16 964,28 |
| 25 | kr 1 624,86080 | kr 40 621,52 |
| 50 | kr 1 594,33980 | kr 79 716,99 |
| Unit Price without VAT: | kr 1 889,49000 |
|---|---|
| Unit Price with VAT: | kr 2 361,86250 |

