Box Aluminum Black Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm)
1590R1BK
1590R1BK
Hammond 1590 Series Enclosures | Digi-Key Daily

1590R1BK

DigiKey Part Number
HM1933-ND
Manufacturer
Manufacturer Product Number
1590R1BK
Description
BOX ALUM BLACK 7.56"L X 4.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm)
Datasheet
 Datasheet
EDA/CAD Models
1590R1BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.559" L x 4.380" W (192.00mm x 111.25mm)
Height
2.392" (60.76mm)
Area (L x W)
33.1in² (214cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 291
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 368,77000kr 368,77
5kr 310,73200kr 1 553,66
10kr 288,85500kr 2 888,55
25kr 262,43240kr 6 560,81
50kr 244,15860kr 12 207,93
100kr 237,67220kr 23 767,22
Manufacturers Standard Package
Unit Price without VAT:kr 368,77000
Unit Price with VAT:kr 460,96250
Alternate Color
BOX ALUM 7.56"L X 4.38"W
In-Stock: 4
Unit Price: kr 312,29000
BOX ALUM GRAY 7.56"L X 4.38"W
In-Stock: 1
Unit Price: kr 368,77000