
1451-16BK3 | |
|---|---|
DigiKey Part Number | HM2810-ND |
Manufacturer | |
Manufacturer Product Number | 1451-16BK3 |
Description | COVER FOR CHASSIS 10X6X5.2" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 10.000" L x 6.000" W x 5.200" H (254.00mm x 152.40mm x 132.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 10.000" L x 6.000" W x 5.200" H (254.00mm x 152.40mm x 132.08mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 562,91000 | kr 562,91 |
| 5 | kr 481,17400 | kr 2 405,87 |
| 10 | kr 449,73400 | kr 4 497,34 |
| 25 | kr 415,74160 | kr 10 393,54 |
| Unit Price without VAT: | kr 562,91000 |
|---|---|
| Unit Price with VAT: | kr 703,63750 |








