95C06E4T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: kr 3,51900
Datasheet

Similar


APEM Inc.
In Stock: 976
Unit Price: kr 5,96000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: kr 3,05018
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: kr 3,51900
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: kr 3,51900
Datasheet

Similar


E-Switch
In Stock: 6 665
Unit Price: kr 2,02000
Datasheet

Similar


E-Switch
In Stock: 38 326
Unit Price: kr 2,02000
Datasheet

Similar


E-Switch
In Stock: 14 757
Unit Price: kr 18,09000
Datasheet

Similar


E-Switch
In Stock: 33 042
Unit Price: kr 2,02000
Datasheet

Similar


E-Switch
In Stock: 1 078
Unit Price: kr 3,46000
Datasheet

Similar


E-Switch
In Stock: 20 188
Unit Price: kr 2,98000
Datasheet

Similar


E-Switch
In Stock: 416
Unit Price: kr 9,52000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06E4T

DigiKey Part Number
95C06E4T-ND
Manufacturer
Manufacturer Product Number
95C06E4T
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1 000kr 3,94376kr 3 943,76
Manufacturers Standard Package
Unit Price without VAT:kr 3,94376
Unit Price with VAT:kr 4,92970