Hex Standoff Threaded #4-40 Brass 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Brass 0.600" (15.24mm)
8799
8799

8799

DigiKey Part Number
36-8799-ND
Manufacturer
Manufacturer Product Number
8799
Description
HEX STANDOFF #4-40 BRASS 15.24MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.600" (15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.600" (15.24mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 288
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 9,72000kr 9,72
10kr 7,29300kr 72,93
25kr 7,21560kr 180,39
1 000kr 4,27596kr 4 275,96
2 500kr 3,87434kr 9 685,85
5 000kr 3,60318kr 18 015,90
Unit Price without VAT:kr 9,72000
Unit Price with VAT:kr 12,15000