
56A30-01-4-02N | |
|---|---|
DigiKey Part Number | 56A30-01-4-02N-ND |
Manufacturer | |
Manufacturer Product Number | 56A30-01-4-02N |
Description | SWITCH ROTARY 2POS 200MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 4PDT 200mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4PDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 12.19mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 306,86000 | kr 306,86 |
| 5 | kr 263,49800 | kr 1 317,49 |
| 10 | kr 246,69200 | kr 2 466,92 |
| 25 | kr 226,03880 | kr 5 650,97 |
| 50 | kr 211,50120 | kr 10 575,06 |
| 100 | kr 197,82780 | kr 19 782,78 |
| 250 | kr 180,98272 | kr 45 245,68 |
| 500 | kr 177,90270 | kr 88 951,35 |
| Unit Price without VAT: | kr 306,86000 |
|---|---|
| Unit Price with VAT: | kr 383,57500 |

