
46-260 RED | |
|---|---|
DigiKey Part Number | GH7680-ND |
Manufacturer | |
Manufacturer Product Number | 46-260 RED |
Description | SWITCH PUSH DPDT 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Rear | Ingress Protection Environment Sealed |
Type Standard | Panel Cutout Dimensions Circular - 9.92mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 250mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 460,27000 | kr 1 460,27 |
| 10 | kr 1 259,02700 | kr 12 590,27 |
| 25 | kr 1 186,57400 | kr 29 664,35 |
| 50 | kr 1 134,42740 | kr 56 721,37 |
| Unit Price without VAT: | kr 1 460,27000 |
|---|---|
| Unit Price with VAT: | kr 1 825,33750 |

