N-Channel 600 V 7A (Tc) 60W (Tc) Through Hole TO-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSJG60R570

DigiKey Part Number
4786-GSJG60R570-ND
Manufacturer
Manufacturer Product Number
GSJG60R570
Description
MOSFET, N-CH, SINGLE, 7.00A, 600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 60W (Tc) Through Hole TO-251
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
570mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
602 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 455
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 13,95000kr 13,95
75kr 6,14573kr 460,93
150kr 5,49093kr 823,64
525kr 4,55770kr 2 392,79
1 050kr 4,15334kr 4 361,01
2 025kr 3,82965kr 7 755,04
5 025kr 3,46090kr 17 391,02
10 050kr 3,24702kr 32 632,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 13,95000
Unit Price with VAT:kr 17,43750